TDK CS45-B2GA331K-VKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS45-B2GA331K-VKA.

IHS

Datasheet5 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CS45-B2GA331K-VKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.101
$ 0.101
Stock
43,842
17,647
17,647
Authorized Distributors
6
2
2
Capacitance
330 pF
330 pF
330 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic Suppression X1/Y2 330pF 250VAC B 10% (8 X 7mm) Radial 7.5mm 125C Ammo Pack
Yageo GroupC315C331K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF X7R 10% LS=2.54mm
Yageo GroupC317C331K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 330Pf X7R 10% Ls=5.08Mm
Cap Ceramic Single Suppression X1/Y2 330pF 250VAC B 10% (7 X 5mm) Radial Disc 7.5mm 125C Bulk
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount
Cap Ceramic Suppression X1/Y2 330pF 250VAC B 10% (7 X 7mm) Radial 10mm 125C Bulk

Descriptions

Descriptions of TDK CS45-B2GA331K-VKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 330pF 440VAC/300VAC B 10% (6.5 X 5mm) Radial Disc 7.5mm 125C Ammo
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=330pF, DxT: 6.5x5mm ,F: 7.5mm
Safety Capacitors D: 6.5mm X1/Y2 330pF B 10% LS:7.5mm
SUPPRESSION CAPACITOR, 330PF, X1/Y2;
Radial Disc CS45 440VAC 330pF ±10% B
330pF ¡À10% 440V(AC) 6.5mm*5mm*5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos