TDK CLLC1AX7S0G474M050AC

4V 470nF X7S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLLC1AX7S0G474M050AC.

TME

Datasheet6 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CLLC1AX7S0G474M050AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0603
C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7S ±20% 0.47muF
Cap, Aec-Q200, 0.47Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B3X7S1A474M050BB
Cap Ceramic 0.47uF 4V X7S 20% Wide Terminal SMD 0306 125C Embossed T/R
Cap Ceramic 0.47uF 100V X7S 20% Pad SMD 0805 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of TDK CLLC1AX7S0G474M050AC provided by its distributors.

4V 470nF X7S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1.6x0.8x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0603
Cap Ceramic 0.47uF 4V X7S 20% SMD 0603 125C T/R
EIA CASE SIZE: 0603, VOLTAGE: 4, CAP VALUE: 470000, TOL: +/-20%, THICKNESS: 0.50 + 0.05, -0.10
0603 (1608Metric) CERAMIC CAPACITOR CLL 4V 0.47muF ±20% X7S
Cap, Mlcc, X7S, 0.47Uf, 4V, 0603; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance:0.47Μf; Voltage Rating:4V; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Product Range:Cll Series; Operating Temperature Rohs Compliant: Yes |Tdk CLLC1AX7S0G474M050AC.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLLC1AX7S0G474M050AC.