TDK CLF12555T-150M

Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A Blister Plastic T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF12555T-150M.

TDK

Datasheet9 pages8 years ago

IHS

Newark

element14 APAC

CAD Models

Download TDK CLF12555T-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-23
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 15uH 20% 100KHz 53Q-Factor Ferrite 3.6A T/R
TAIYO YUDENNS10165T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.84A 0.03Ohm DCR T/R
TAIYO YUDENNS10155T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.65A 0.03408Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.6A 0.032Ohm DCR 4949 T/R
Wurth Elektronik744750230150
INDUCTOR, POWER, 15UH, 3.7A, 27.9MOHM, THT MOUNT, 8010 SIZE, WE-FAMI
Ind Power Shielded Wirewound 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A T/R

Descriptions

Descriptions of TDK CLF12555T-150M provided by its distributors.

Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A Blister Plastic T/R
INDUCTOR, 15UH, 5.4A, 30%, 100KHZ; Product Range:TDK - CLF Series; Inductance:15
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4948
INDUCTOR, 15UH, 5.4A, 30%, 100KHZ; Inductance: 15µH; RMS Current (Irms): 3.2A; Inductor Construction: Shielded; Saturation Current (Isat): 5.4A; Product Range: CLF Series; Power Inductor Case: 12.5mm x 12.1mm x 5.5mm; DC Resis

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF12555T150M