TDK CLF10040T-330M

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.096Ohm DCR T/R
$ 0.958
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF10040T-330M.

TDK

Datasheet9 pages8 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CLF10040T-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-28
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENNR10050T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 0.0858Ohm DCR T/R
TAIYO YUDENNS10145T330MNA
Inductor Power Shielded Wirewound 33uH 20% 100KHz 2.01A 0.0978Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.8A 0.097Ohm DCR 3131 T/R
Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 0.0984Ohm DCR 4141 Automotive T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 80.4mOhm DCR Automotive T/R

Descriptions

Descriptions of TDK CLF10040T-330M provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.096Ohm DCR T/R
INDUCTOR, 33UH, 2.2A, 20%, SMD; Product Range:TDK - CLF Series; Inductance:33µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.08ohm; RMS Current (Irms):1.7A; Saturation Current (Isat):2.2A; SVHC:No SVHC (20-Jun-2013)
FIXED IND 33UH 1.7A 96 MOHM SMD
SMD / SMT Inductors (Coils), L=33μH, L x W x T :
Fixed Inductors 33uH 80mOhms 2.2A
CLF Nonstandard 0.394Lx0.382W 10.00mmx9.70mm 33muH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF10040T330M