TDK CKG57KX7T2E225K335JH

Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT: 6x5x3.35mm
$ 2.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57KX7T2E225K335JH.

TME

Datasheet10 pages3 years ago

TDK

Inventory History

3 month trend:
-20.71%

CAD Models

Download TDK CKG57KX7T2E225K335JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.243
$ 2.61
Stock
55,825
32,755
Authorized Distributors
6
4
Capacitance
2.2 µF
2.2 µF
Dielectric
X7S
-
Mount
Surface Mount
Surface Mount
Case/Package
2420
2420
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
3.35 mm
3.35 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 2.2uF X7R 卤10% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 2.2uF X7S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X7S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 2.2 uF 6.3 V ±10% X7S SMT Multilayer Ceramic Capacitor
16V 2.2uF X7S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 2.2uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CKG57KX7T2E225K335JH provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:6x5x3.35mm
250V 2.2uF X7T 卤10% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2.2UF 250V X7T SMD / 2.2 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 2420
Nonstandard SMD CERAMIC CAPACITOR MEGACAP CKG 250V 2.2muF ±10% X7T
EIA CASE SIZE: 2220, VOLTAGE: 250, CAP VALUE: 225, TOL: +/-10%, THICKNESS: 3.35 ± 0.15
CAP, MLCC, 2.2UF, 250V, X7T, 2220; Capacitance:2.2µF; Voltage(DC):250V; Voltage(AC):-; Capacitor Case / Package:2220 [5750 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7T; Product Range:MEGACAP CKG Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos