TDK CK45-R3DD681KANRA

Cap Ceramic 680pF 2000V R 10% Through Hole 7.5mm Radial 125°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CK45-R3DD681KANRA.

IHS

Datasheet4 pages24 years ago

CAD Models

Download TDK CK45-R3DD681KANRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-01
LTD Date2022-10-01

Related Parts

Cap Ceramic 680pF 2000V R 10% (10 X 5mm) Radial 7.5mm 125°C Bulk
Cap Ceramic 680pF 2000V R 10% (10 X 5mm) Radial 7.5mm 125°C Ammo Pack
Cap Ceramic 680pF 2000V B 10% (7 X 5mm) Radial 5mm 85°C Bulk
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% Tc, 0.00068Uf, Through Hole Mount
Yageo GroupC315C681K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 680pF X7R 10% LS=2.54mm
Yageo GroupC317C681K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 680pF X7R 10% LS=5.08mm

Descriptions

Descriptions of TDK CK45-R3DD681KANRA provided by its distributors.

Cap Ceramic 680pF 2000V R 10% Through Hole 7.5mm Radial 125°C Bulk
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, R, -30/+15% TC, 0.00068uF, Through Hole Mount
Radial ceramic capacitor -30/+15% ppm/C 10% 680pF 2kV
卤10% 680pF R 2kV Plugin Through Hole Ceramic Capacitors ROHS
Mlcc,r,2000V,680Pf,±10%,7.5Mm/Bulk |Tdk CK45-R3DD681KANRA
CK45-R3DD681KANRA / SBU: MID VOLTAGE-AUTOMOTIVE / (BULK, SHORT LEAD KINK)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK45R3DD681KANRA