TDK CK45-B3DD101KYNN

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CK45-B3DD101KYNN.

IHS

Datasheet4 pages24 years ago

CAD Models

Download TDK CK45-B3DD101KYNN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-31
LTD Date2014-03-31

Related Parts

Cap Ceramic 100pF 2000V B 10% (4.5 X 5mm) Radial 5mm 85°C Bulk
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
Yageo GroupC315C101K2R5TA
315 C 100PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C101K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 100Pf X7R 10% Ls=5.08Mm
Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
Yageo GroupC316C101K2R5TA
Cap Ceramic 100pF 200V X7R 10% Radial 2.54mm 125C Bulk

Descriptions

Descriptions of TDK CK45-B3DD101KYNN provided by its distributors.

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
100pF 卤10% B 2kV Through Hole Ceramic Capacitors ROHS
Monolithic Radial Lead Capacitors 100pF 2Kvolts B 10% tol
CAP CERAMIC DISK RDL SHORT LEADS
CK45-B3DD101KYNN / SBU: MID VOLTAGE / BULK, SHORT LEAD KINK
Bulk, Short Lead Kink Eol (31/Mar 2014)
Radial Disc CK45 2kV 100pF ±10% B

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK45B3DD101KYNN