What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CK45-B3AD102KYVNA

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.001uF, Through Hole Mount
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CK45-B3AD102KYVNA.

ODG (Origin Data Global)

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
-1.80%

CAD Models

Download TDK CK45-B3AD102KYVNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.08
$ 0.08
Stock
331,557
271,112
271,112
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC315C102K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF X7R 10% LS=2.54mm
KYOCERA AVXSR151C102KAA
Capacitor, Ceramic; 1000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; 0.1In.T; 0.15In.L
Yageo GroupC320C102K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF X7R 10% LS=2.54mm
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount
卤10% 50V 1nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
±10% 50V 1nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK CK45-B3AD102KYVNA provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.001uF, Through Hole Mount
Capacitor, Ceramic Disc, 1000Pf, 1Kv/Rad Rohs Compliant: Yes |Tdk CK45-B3AD102KYVNA
Cap Ceramic Single 0.001uF 1000V B 10% (6 X 5mm) Radial Disc 5mm 105C T/R
CAPACITOR, CERAMIC DISC, 1000PF, 1KV/RAD; Available until stocks are exhausted Alternative available
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=1nF, DxT: 6x5mm ,F: 5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK45B3AD102KYVNA