TDK CGA4F2X7R2A683K

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, 0805

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4F2X7R2A683K.

Upverter

Datasheet38 pages6 years ago

IHS

Master Electronics

CAD Models

Download TDK CGA4F2X7R2A683K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
Stock
22,284
63,618
Authorized Distributors
0
3
Capacitance
68 nF
68 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
850 µm
850 µm

Related Parts

Samsung Electro-MechanicsCL21B683KBCNNNC
Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.068uF X7R 0805 10%
Surface Mount Ceramic Multilayer Capacitor 0.068uF 10% X7R 50V 0805 Paper T/R
TAIYO YUDENTMK212B7683KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 0.068uF 10% X7R
Samsung Electro-MechanicsCL21B683KBC5PNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 68nF, Surface Mount, 0805 inch
Cap Ceramic 0.068uF 25V X7R 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of TDK CGA4F2X7R2A683K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, 0805
Cap Ceramic 0.068uF 100V X7R 10% Pad SMD 0805 125C Automotive
0805 (2012Metric) CGA 100V 0.068muF ±10% X7R
CGA4F2X7R2A683K, TDK Corporation

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos