TDK CGA3E3X5R1H105K080AB

Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; CGA3E3X5R1H105K080AB; 1 µF; 0603; 50 V; 50 V
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E3X5R1H105K080AB.

IHS

Datasheet23 pages4 years ago

Upverter

ODG (Origin Data Global)

Newark

Burklin Elektronik

Inventory History

3 month trend:
-23.59%

CAD Models

Download TDK CGA3E3X5R1H105K080AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.037
$ 0.037
Stock
3,710,475
22,362,530
22,362,530
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENUMK107BJ105KA-T
50V 1uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK107BJ105KAHT
CAP CER 1UF 35V X5R 0603 / 1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDENUMK107ABJ105KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R AEC-Q200
Capacitor, Ceramic, Multilayer, 50 V, X5R, 1 Uf, Surface Mount, 0603
35V 1uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C105K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 10%

Descriptions

Descriptions of TDK CGA3E3X5R1H105K080AB provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; CGA3E3X5R1H105K080AB; 1 µF; 0603; 50 V; 50 V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 1uF 50V X5R 10% Pad SMD 0603 85C T/R Automotive AEC-Q200
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 1000000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CAP, 1µF, 50V, 10%, X5R, 0603; Capacitance:1µF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;
Capacitance:1µF; Voltage(DC):50V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:CGA Conductive Epoxy Series; Product Length:1.6mm; Product Width:0.85mm; MSL:- RoHS Compliant: Yes
Capacitance uF = 1 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CGA / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E3X5R1H105K080AB.