TDK CGA3E1X7R1E684K080AC

Multilayer Ceramic Capacitors 68uF 25V X7R 10% Pad SMD 0603 125C T/R Automotive
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E1X7R1E684K080AC.

IHS

Datasheet23 pages4 years ago

Upverter

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-61.39%

CAD Models

Download TDK CGA3E1X7R1E684K080AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.059
$ 0.059
Stock
1,181,387
636,069
636,069
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0603
0603 0.68 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 680nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 680nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.68uF 10V X7R 10% SMD 0603 125°C Paper T/R
Cap Ceramic 0.68uF 10V X7R 10% SMD 0603 125C Automotive T/R

Descriptions

Descriptions of TDK CGA3E1X7R1E684K080AC provided by its distributors.

Multilayer Ceramic Capacitors 68uF 25V X7R 10% Pad SMD 0603 125C T/R Automotive
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=0.68μF, LxWxT:1.6x0.8x0.8mm
CAP, MLCC, 0.68UF, 25V, X7R, 0603
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 680000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Capacitance nF = 680 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel
CAP, 0.68µF, 25V, 10%, X7R, 0603; Capacitance: 0.68µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos