TDK CC45SL3AD820JYVNA

CAPACITOR, CERAMIC DISC, 82PF, 1KV, RAD; Available until stocks are exhausted
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD820JYVNA.

ODG (Origin Data Global)

Datasheet6 pages4 years ago

TDK

TME

Inventory History

3 month trend:
+20.42%

CAD Models

Download TDK CC45SL3AD820JYVNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.09
$ 0.09
Stock
58,565
21,240
21,240
Authorized Distributors
6
5
5
Capacitance
82 pF
82 pF
82 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

卤5% 50V 82pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 82pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 82pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR151A820JAR
Cap Ceramic 82pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Cap Ceramic 82pF 2000V SL 5% (7 X 5mm) Radial 5mm 125°C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 82pF

Descriptions

Descriptions of TDK CC45SL3AD820JYVNA provided by its distributors.

CAPACITOR, CERAMIC DISC, 82PF, 1KV, RAD; Available until stocks are exhausted
Cap Ceramic 82pF 1000V SL 5% (6 X 5mm) Radial 5mm 125°C Ammo Pack
Avnet Japan
Radial Disc CERAMIC CAPACITOR CC45 1000V 1kV 82pF ±5% SL
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=82pF, DxT: 6x5mm ,F: 5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos