TDK CC45SL3AD470JYVNA

CERAMIC DISC CAP, 47PF, 1KV, RAD; Available until stocks are exhausted Alternative available
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD470JYVNA.

ODG (Origin Data Global)

Datasheet6 pages4 years ago

TDK

TME

Inventory History

3 month trend:
-3.46%

CAD Models

Download TDK CC45SL3AD470JYVNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.059
$ 0.059
Stock
123,770
229,053
229,053
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
-
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CC45SL3AD470JYVNA provided by its distributors.

CERAMIC DISC CAP, 47PF, 1KV, RAD; Available until stocks are exhausted Alternative available
Cap Ceramic Single 47pF 1000V SL 5% (5.5 X 5mm) Radial Disc 5mm 125C Ammo
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=47pF, DxT: 5.5x5mm ,F: 5mm
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000047uF, Through Hole Mount
卤5% 47pF SL 1kV Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
Ceramic Disk Capacitor 47pF, 5.5mm, 1kV
CC45SL3AD470JYVNA / SBU: MID VOLTAGE / (AMMO PACK)
TDK CC45SL3AD470JYVNA セラミックコンデンサ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos