TDK CC45SL3AD121JYVNA

Radial Disc CERAMIC CAPACITOR CC45 1000V 1kV 120pF ±5% SL
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD121JYVNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
+14.25%

CAD Models

Download TDK CC45SL3AD121JYVNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.086
$ 0.086
Stock
45,298
31,655
31,655
Authorized Distributors
6
6
6
Capacitance
120 pF
120 pF
120 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
-
5 %
5 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CC45SL3AD121JYVNA provided by its distributors.

Radial Disc CERAMIC CAPACITOR CC45 1000V 1kV 120pF ±5% SL
CAPACITOR, CERAMIC DISC, 120PF, 1KV, RAD; Available until stocks are exhausted Alternative available
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=120pF, DxT: 7x5mm ,F: 5mm
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, Through Hole Mount
120pF 卤5% SL 1kV Plugin Through Hole Ceramic Capacitors ROHS
CC45SL3AD121JYVNA / SBU: MID VOLTAGE / (AMMO PACK)
17003003,电容, 陶瓷, 片式, 120PF, 1KV, 径向引线;
TDK CC45SL3AD121JYVNA セラミックコンデンサ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos