TDK CC45SL3AD121JYNNA

Cap Ceramic Single 120pF 1000V SL 5% (7 X 5mm) Radial 5mm 125C Bulk
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD121JYNNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
-8.38%

CAD Models

Download TDK CC45SL3AD121JYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.092
$ 0.092
Stock
31,655
45,298
45,298
Authorized Distributors
6
6
6
Capacitance
120 pF
120 pF
120 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
-
-
Height
7 mm
7 mm
7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

卤5% 50V 120pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 120pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 120pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C121J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 120pF C0G 5% LS=2.54mm
KYOCERA AVXSR151A121JAR
Cap Ceramic 120pF 100V C0G 5% Radial 2.54mm 125°C Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 120pF

Descriptions

Descriptions of TDK CC45SL3AD121JYNNA provided by its distributors.

Cap Ceramic Single 120pF 1000V SL 5% (7 X 5mm) Radial 5mm 125C Bulk
Radial Disc CERAMIC CAPACITOR CC45 1000V 1kV 120pF ±5% SL
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=120pF, DxT: 7x5mm ,F: 5mm
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, Through Hole Mount
CAP CERAMIC DISK RDL SHORT LEADS
Avnet Japan
CC45SL3AD121JYNNA / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
17003003,电容, 陶瓷, 片式, 120PF, 1KV, 径向引线;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos