What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C5750X7T2J474K250KC

630V 470nF X7T 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7T2J474K250KC.

IHS

Datasheet34 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+2.95%

CAD Models

Download TDK C5750X7T2J474K250KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

630V 470nF X7T 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 0.47 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
450V 470nF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 470nF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.47uF 250V X7T 10% SMD 2220 125°C Embossed Plastic T/R

Descriptions

Descriptions of TDK C5750X7T2J474K250KC provided by its distributors.

630V 470nF X7T 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:5.7x5x2.5mm
Cap Ceramic 0.47uF 630V X7T 10% Pad SMD 2220 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.47uF, Surface Mount, 2220
EIA CASE SIZE: 2220, VOLTAGE: 630, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 2.50 ± 0.30

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5750X7T2J474K250KC.