What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C5750X7R2A105K230KA

100V 1uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.566
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7R2A105K230KA.

IHS

Datasheet34 pages4 years ago

TDK

Future Electronics

Newark

Inventory History

3 month trend:
-3.67%

CAD Models

Download TDK C5750X7R2A105K230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 1.18
$ 1.18
Stock
53,906
245,283
245,283
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.3 mm
2.29 mm
2.29 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

100V 1uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 2220 1 uF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 Soft Termination 125C Automotive T/R
250V 1uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 1uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL55B105KBINNNF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220

Descriptions

Descriptions of TDK C5750X7R2A105K230KA provided by its distributors.

100V 1uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:5.7x5x2.3mm
Cap Ceramic 1uF 100V X7R 10% Pad SMD 2220 125C T/R
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 1000000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
Capacitor Ceramic, 1Uf, 100V, X7R, 10%, 2220, Full Reel; Rango De Producto:Serie C; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:100V; Temperatura De Trabajo Mín.:-55°C |Tdk C5750X7R2A105K230KA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5750X7R2A105K230KA.