What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C4532X7R2E224M230KA

250V 220nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.243
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2E224M230KA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

CAD Models

Download TDK C4532X7R2E224M230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.277
Stock
28,215
22,664
Authorized Distributors
2
2
Capacitance
220 nF
220 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
Height
2.3 mm
2.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

250V 220nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812PC224KAT1A
1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1812PC224KAT1A
1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX18125C224MAT2A
Cap Ceramic 0.22uF 50V X7R 20% SMD 1812 125°C Embossed T/R
TAIYO YUDENQMK432BJ224KM-T
Multilayer Ceramic Capacitor 0.22uF 250V 10% 1812 Emboss T/R
Yageo GroupC1812C224KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.22uF X7R 1812 10%

Descriptions

Descriptions of TDK C4532X7R2E224M230KA provided by its distributors.

250V 220nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 220000, TOL: +/-20%, THICKNESS: 2.30 ± 0.20
Capacitor Ceramic 0.22Uf 250V, X7R, 20%, 1812; Capacitance:0.22Μf; Voltage(Dc):250V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series; Product Width:3.2Mmrohs Compliant: Yes |Tdk C4532X7R2E224M230KA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos