TDK C3225X8R1E335M250AA

Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT: 3.2x2.5x2.5mm
$ 0.404
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X8R1E335M250AA.

IHS

Datasheet16 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
-73.00%

CAD Models

Download TDK C3225X8R1E335M250AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.688
$ 0.688
Stock
21,472
28,234
28,234
Authorized Distributors
3
2
2
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
-
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK325B7335MN-T
25V 3.3uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 3.3uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK325BJ335MD-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 3.3 uF, ± 20 %, 1210, X5R/B, RoHS
KYOCERA AVX12105C335MAT2A
1210 3.3 uF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 3.3uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.3uF JB 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3225X8R1E335M250AA provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:3.2x2.5x2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 3.3uF, Surface Mount, 1210
Cap Ceramic 3.3uF 25V X8R 20% SMD 1210 150°C Blister Plastic T/R
EIA CASE SIZE: 1210, VOLTAGE: 25, CAP VALUE: 335, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
General Purpose MLCC, 1210, X8R, 25V, 3.3 F, 20%, 2.50mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos