TDK C3225X7R1E106M

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
$ 0.141
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7R1E106M.

IHS

Datasheet29 pages24 years ago

element14

Future Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.271
Stock
47,127
58,991
Authorized Distributors
1
6
Capacitance
10 µF
10 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
-
2.5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Related Parts

Yageo GroupC1210C106M3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 20%
CAP CER 10UF 25V X7R 1210 / 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDENTMK325B7106MM-TD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
25V 10uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK325B7106MN-TR
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
Yageo GroupC1210C106M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 20%

Descriptions

Descriptions of TDK C3225X7R1E106M provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
Cap Ceramic 10uF 25V X7R 20% SMD 1210 125C Plastic T/R
ceramic capacitor 25V 10muF 20%
Commercial Grade ( General (Up to 50V) )
AS6081 Certified Vendor, 1 Year Warranty
CAPACITOR CERAMIC, 10UF, 25V, X7R, 1210; Dielectric Characteristic:X7R; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Temperature Coefficient:± 15%; Capacitor Case Style:1210; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos