TDK C3225C0G2J333J250AA

CAP CER 0.033UF 630V C0G 1210 / 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225C0G2J333J250AA.

IHS

Datasheet34 pages4 years ago

Upverter

TDK

Newark

TME

Inventory History

3 month trend:
-9.49%

CAD Models

Download TDK C3225C0G2J333J250AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.367
$ 0.367
Stock
888,065
206,742
206,742
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

450V 33nF NP0 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 33nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, 1210

Descriptions

Descriptions of TDK C3225C0G2J333J250AA provided by its distributors.

CAP CER 0.033UF 630V C0G 1210 / 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
C Series 1210 3.3 nF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
630V 33nF null 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.033uF 630V C0G 5% Pad SMD 1210 125C T/R
Cap Ceramic 0.033uF 630V C0G 5% SMD 1210 125°C Blister Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=33nF, LxWxT:3.2x2.5x2.5mm
EIA CASE SIZE: 1210, VOLTAGE: 630, CAP VALUE: 333, TOL: +/-5%, THICKNESS: 2.50 ± 0.30
CAPACITOR, 0.033UF, 630V, C0G/NP0, 1210; Capacitance:0.033µF; Voltage(DC):630V; Voltage(AC):-; Capacitor Case / Package:1210 [3225 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225C0G2J333J250AA.