TDK C3225C0G2E223J160AA

Mlcc, 1210, c0G, 250V, 22Nf, 1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225C0G2E223J160AA
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225C0G2E223J160AA.

IHS

Datasheet34 pages4 years ago

TDK

Inventory History

3 month trend:
-1.16%

CAD Models

Download TDK C3225C0G2E223J160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 1.07
$ 1.07
Stock
23,428
32,902
32,902
Authorized Distributors
4
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
-
-
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-26
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 22nF NP0 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 22nF NP0 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 22nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.022uF C0G 1210 5% AEC-Q200

Descriptions

Descriptions of TDK C3225C0G2E223J160AA provided by its distributors.

Mlcc,1210,c0G,250V,22Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225C0G2E223J160AA
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:3.2x2.5x1.6mm
EIA CASE SIZE: 1210, VOLTAGE: 250, CAP VALUE: 223, TOL: +/-5%, THICKNESS: 1.60 +/-0.20

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos