TDK C3216X5R1E475K115AB

25V 4.7uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.134
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R1E475K115AB.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C3216X5R1E475K115AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.106
$ 0.106
Stock
16,595
2,458,909
2,458,909
Authorized Distributors
3
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLMK316BJ475KD-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 4.7 uF, ± 10 %, 1206, X5R/B, RoHS
TAIYO YUDENTMK316BJ475KL-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 4.7 uF, ± 10 %, 1206, X5R/B, RoHS
Samsung Electro-MechanicsCL31A475KACLNNC
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric]
Samsung Electro-MechanicsCL31A475KOCLNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 4.7uF, Surface Mount, 1206 inch
25V 4.7uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C475K3PACTU
MULTILAYER CERAMIC CAPACITORS MLCC - SMD/SMT 25V 4.7UF X5R 1206 10% ROHS COMPLIANT: YES

Descriptions

Descriptions of TDK C3216X5R1E475K115AB provided by its distributors.

25V 4.7uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:3.2x1.6x1.15mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206
Mlcc,1206,x5R,25V,4.7Μf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X5R1E475K115AB
Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1206 85C T/R
EIA CASE SIZE: 1206, VOLTAGE: 25, CAP VALUE: 475, TOL: +/-10%, THICKNESS: 1.15 ± 0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos