TDK C2012X7T2W473K125AA

450V 47nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7T2W473K125AA.

IHS

Datasheet34 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+0.76%

CAD Models

Download TDK C2012X7T2W473K125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.125
Stock
2,505,639
74,966
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
450 V
450 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 47nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 47nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 450V X7T 20% Pad SMD 0805 Soft Termination 125C Automotive T/R
250V 47nF X7T 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 47nF X7T 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C2012X7T2W473K125AA provided by its distributors.

450V 47nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:2x1.25x1.25mm
Cap Ceramic 0.047uF 450V X7T 10% Pad SMD 0805 125C T/R
C Series 0805 0.047 uF 450 V ±10 %Tolerance X7T SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 450V X7T 10% SMD 0805 125°C Blister Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.047uF, Surface Mount, 0805
EIA CASE SIZE: 0805, VOLTAGE: 450, CAP VALUE: 47000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos