What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1608X8R1C474K080AB

Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT: 1.6x0.8x0.8mm
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X8R1C474K080AB.

IHS

Datasheet16 pages4 years ago

Newark

Inventory History

3 month trend:
-10.35%

CAD Models

Download TDK C1608X8R1C474K080AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.086
$ 0.086
Stock
117,733
321,950
321,950
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

16V 470nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 470nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 470nF X8R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1608X8R1C474K080AB provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.47uF, Surface Mount, 0603
Mlcc,0603,x8R,16V,0.47Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X8R1C474K080AB
Cap Ceramic 0.47uF 16V X8R 10% Pad SMD 0603 150C T/R
Cap Ceramic 0.47uF 16V X8R 10% SMD 0603 150°C Punched Paper T/R
Avnet Japan
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Chip Capacitor (MLCC) 0603 470nF ±10% 16V X8R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos