TDK C1608X5R1A105K

CAPACITOR CERAMIC, 1UF, 10V, X5R, 10%, 0603; Product Range: TDK - C Series; Capac
$ 0.033
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1A105K.

Upverter

Datasheet55 pages11 years ago

element14 APAC

element14

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1608X5R1A105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupC0603C105K8PACTU
10V 1uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603ZD105KAT2A
0603 1 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0603KRX5R6BB105; 1 µF; 0603; 10 V; 10 V
0603 1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1uF 10volts X5R 10%
TAIYO YUDENLMK107BJ105KAHT
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R

Descriptions

Descriptions of TDK C1608X5R1A105K provided by its distributors.

CAPACITOR CERAMIC, 1UF, 10V, X5R, 10%, 0603; Product Range:TDK - C Series; Capac
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85C T/R
CAPACITOR CERAMIC, 1UF, 10V, X5R, 0603; Capacitance:1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:10V; Capacitor Case Style:0603; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos