What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1005X6S0G225M

Cap Ceramic 2.2uF 4V X6S 20% Pad SMD 0402 105C T/R
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X6S0G225M.

element14

Datasheet29 pages24 years ago
Datasheet31 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago

Future Electronics

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 0402
TAIYO YUDENJMK105C6225MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3V X6S +/-20% 0402 Gen Purp
6.3V 2.2uF X6S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2uF 16volts X6S 20%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2uF 6.3volts *Derate Voltage/Temp
16V 2.2uF X6S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005X6S0G225M provided by its distributors.

Cap Ceramic 2.2uF 4V X6S 20% Pad SMD 0402 105C T/R
Case:C1005, T.C:X6S, Voltage:0G, Cap Value:225, Tol:M, Thickness:0.5, E series: 3
CERAMIC CAPACITOR ceramic capacitor 4V 2.2muF 20% X6S
CAPACITOR CERAMIC, 2.2UF, 4V, X6S, 0402; Dielectric Characteristic:X6S; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:4VDC; Temperature Coefficient:± 22%; Capacitor Case Style:0402; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos