TDK C1005X5R1A224K

Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0402 85C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1A224K.

element14

Datasheet29 pages24 years ago
Datasheet31 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago

Future Electronics

Arrow Electronics

Descriptions

Descriptions of TDK C1005X5R1A224K provided by its distributors.

Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0402 85C T/R
Case:C1005, T.C:X5R, Voltage:1A, Cap Value:224, Tol:K, Thickness:0.5, E series: 3
CAPACITOR CERAMIC, 0.22UF, 10V, X5R, 0402; Dielectric Characteristic:X5R; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Temperature Coefficient:± 15%; Capacitor Case Style:0402; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos