TDK C1005X5R1A105M050BB

C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X5R ±20% 1muF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1A105M050BB.

Newark

Datasheet55 pages9 years ago
Datasheet55 pages12 years ago
Datasheet8 pages13 years ago
Datasheet31 pages24 years ago

Future Electronics

CAD Models

Download TDK C1005X5R1A105M050BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
32,171
13,756,393
13,756,393
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-07-31
LTD Date2018-01-31

Related Parts

Yageo GroupC0402C105M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 20%
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0402MRX5R6BB105; 1 µF; 0402; 10 V; 10 V
TAIYO YUDENLMK105BJ105MV-F
Cap, Mlcc, 0402, 10V, X5R, 1Uf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden LMK105BJ105MV-F
Samsung Electro-MechanicsCL05A105MP5NNNC
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
0402 1 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]

Descriptions

Descriptions of TDK C1005X5R1A105M050BB provided by its distributors.

C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X5R ±20% 1muF
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
TDK C1005X5R1A105M050BB CERAMIC CAPACITOR, 1UF, 10V, X5R, 20%, 0402
EIA CASE SIZE: 0402, VOLTAGE: 10, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 0.50 ± 0.05
CAPACITOR CERAMIC, 1UF, 10V, X5R, 20%, 0; CAPACITOR CERAMIC, 1UF, 10V, X5R, 20%, 0402; Product Range:TDK - C Series; Capacitance:1µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Voltage Rating:10V; Capacitor Case Style:0402 ^1005 Metric]; Packaging:Cut Tape

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1A105M(050BB)
  • C1005X5R1A105M050BB.