TDK C1005C0G1H150G050BA

Mlcc, 0402, c0G, 50V, 15Pf, 0.5Mm, Ceramic Capacitors, General Purpose, Tape And Reel Eol
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H150G050BA.

IHS

Datasheet57 pages3 years ago

TDK

CAD Models

Download TDK C1005C0G1H150G050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.027
Stock
23,547
3,629,173
3,629,173
Authorized Distributors
0
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2019-10-01
LTD Date2020-03-01
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric]
0402 15 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors 15pF 25V C0G 2% 0402
Yageo GroupC0402C150J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0402 5%
KYOCERA AVX04025A150JAT2A
0402 15 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
50V 15pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1005C0G1H150G050BA provided by its distributors.

Mlcc,0402,c0G,50V,15Pf,0.5Mm, Ceramic Capacitors, General Purpose, Tape And Reel Eol
Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 15pF 50V C0G 2% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=15pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 15, TOL: +/-2%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos