TDK C0603X5R1E223K030BB

25V 22nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R1E223K030BB.

IHS

Datasheet57 pages4 years ago

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
-12.49%

CAD Models

Download TDK C0603X5R1E223K030BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.011
$ 0.011
Stock
526,496
1,454,283
1,454,283
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

0201 22 nF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
16V 22nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 10 V 0.022 uF ±10% Tolerance X5R Monolithic Ceramic Chip Capacitor
Samsung Electro-MechanicsCL03A223KQ3NNNC
Multilayer Ceramic Capacitor, 0.022 uF, 6.3 V, 10%, X5R, 0201 0603 Metric - T/R
6.3V 22nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK063BJ223KP-F
0201 0.022 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of TDK C0603X5R1E223K030BB provided by its distributors.

25V 22nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201
Cap Ceramic 0.022uF 25V X5R 10% Pad SMD 0201 85C Low ESR T/R
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 223, TOL: +/-10%, THICKNESS: 0.30 ± 0.03
CAP, MLCC, 0.022UF, 25VDC, X5R, 0201; Capacitance:0.022µF; Voltage(DC):25V; Voltage(AC):-; Capacitor Case / Package:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos