TDK C0603C0G1E101K030BA

25V 100pF C0G 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E101K030BA.

IHS

Datasheet57 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E101K030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.013
$ 0.013
Stock
119,858
410,282
410,282
Authorized Distributors
4
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0201C101K3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0201 10%
25V 100pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C101J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0201 5%
25V 100pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK063CG101JT-F
CAP CER 100PF 25V NP0 0201 / 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 100pF 25V C0G 2% Pad SMD 0201 125C Automotive T/R

Descriptions

Descriptions of TDK C0603C0G1E101K030BA provided by its distributors.

25V 100pF C0G 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0201,c0G,25V,100Pf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C0603C0G1E101K030BA
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201
Cap Ceramic 100pF 25V C0G 10% Pad SMD 0201 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:0.6x0.3x0.3mm
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 101, TOL: +/-10%, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos