TDK C0510X6S0G224M030BC

4V 220nF X6S 卤20% 0204 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0510X6S0G224M030BC.

IHS

Datasheet6 pages3 years ago

TDK

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0510X6S0G224M030BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.059
Stock
146,382
33,785
Authorized Distributors
3
6
Capacitance
220 nF
220 nF
Dielectric
-
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0204
0204
Voltage Rating (DC)
4 V
4 V
Tolerance
-
20 %
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK C0510X6S0G224M030BC provided by its distributors.

4V 220nF X6S 卤20% 0204 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=220nF, LxWxT:0.52x1x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0204
Mlcc,0204,x6S,4V,0.22Μf,0.3Mm/Tape And Reel |Tdk C0510X6S0G224M030BC
Surface Mount Multilayer Ceramic Chip Capacitors
0204 (0510Metric) C 4V 0.22muF ±20% X6S

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos