TDK B84111FB110

Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Flange Mount
$ 15.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B84111FB110.

_legacy Avnet

Datasheet14 pages0 years ago

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of TDK B84111FB110 provided by its distributors.

Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Flange Mount
LINE FILTER 250VDC/VAC 10A CHASS
FILTER, 10A, SIFI F; Current Rating:10A; SVHC:No SVHC (19-Dec-2012); Capacitance X:0.1µF; Capacitance Y:4700pF; External Depth:26mm; External Length / Height:64mm; External Width:60.6mm; Inductance L1:870µH; Inductance L2:870µH; No. of Inductors:2; No. of Phases:Single; No. of X Type Capacitors:2; No. of Y Type Capacitors:2; Voltage Rating V AC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos