TDK B82498F3330J000

Ind Molded Wirewound 33nH 5% 250MHz 65Q-Factor Ceramic 600mA 0805 Blister T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82498F3330J000.

TDK

Datasheet11 pages6 years ago

Newark

EPCOS

element14

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.033uH 5% 250MHz 43Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of TDK B82498F3330J000 provided by its distributors.

Ind Molded Wirewound 33nH 5% 250MHz 65Q-Factor Ceramic 600mA 0805 Blister T/R
Wirewound Inductor, 33 nH, 110 Milliohm, ± 5%, 2.2 GHz, 600 mA, 0805 [2012 Metric]
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
B82498 Series 0805 33 nH ±5 % 600 mA 0.11 Ohm SMT Unshielded Wirewound Inductor
RoHS Compliant Lead Free Cut Tape 2012 (Type) Inductor 125C 2.2GHz 110mOhm 33nH
SMD / SMT Inductors (Coils), L=0.033μH, 2.0mm x 1.25mm [EIA 0805]
Chip Inductor 33Nh 600Ma 5% 2200Mhz; Inductance:33Nh; Dc Resistance Max:0.11Ohm; Self Resonant Frequency Min:2.2Ghz; Dc Current Rating:600Ma; Inductor Case Style:0805 [2012 Metric]; Product Range:b82498F Series; Core Material:ferriterohs Compliant: Yes
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82498-F3330-J
  • B82498F3330J