TDK B82496C3220J000

Ind Chip Laser Cut 22nH 5% 100MHz 14Q-Factor Copper Plated Ceramic 380mA 0603 T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82496C3220J000.

TDK

Datasheet9 pages6 years ago

Newark

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 22nH 5% 100MHz 15Q-Factor Ferrite 420mA 370mOhm DCR 1008 T/R
ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -40C~105C 1.65GHz 370mOhm Max 22nH
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Multi-Layer 22nH 5% 100MHz 12Q-Factor Air 300mA 500mOhm DCR 0603 Paper T/R
TAIYO YUDENHK212522NJ-T
Ind High Frequency Chip Multi-Layer 22nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.5Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK B82496C3220J000 provided by its distributors.

Ind Chip Laser Cut 22nH 5% 100MHz 14Q-Factor Copper Plated Ceramic 380mA 0603 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
SMD / SMT Inductors (Coils), L=0.022μH, 1.6mm x 0.8mm [EIA 0603]
INDUCTOR, 22NH, 380MA, 5%, FULL REEL; Product Range:EPCOS - B82496C Series; Inductance:22µH; Inductance Tolerance:± 5%; Inductor Case Style:0603 [1608 Metric]; Self Resonant Frequency Min:4MHz; DC Resistance Max:0.5ohm; DC Current Rating:380mA; Inductor Construction:Wirewound; SVHC:No SVHC (19-Dec-2012); Core Material:Ceramic; Q Factor:14; Q Test Frequency:100MHz
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos