TDK B82476A1222M000

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82476A1222M000.

TDK

Datasheet7 pages13 years ago

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-07-31
LTD Date2027-01-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Wirewound 2.2uH 20% 100KHz 6.1A T/R
Ind Power Wirewound 2.2uH 20% 100KHz 7.1A T/R
Inductor Power Molded Wirewound 2.2uH 20% 5.5A 0.035Ohm DCR 2220 T/R
IND SHIELDED WIREWOUND 2.2UH 20% SMD
Ind RF Choke Bobbin Core 2.2uH 20% 7.96MHz 20Q-Factor Ferrite 6.5A RDL
Inductor Power Wirewound 2.2uH 20% 1KHz 30Q-Factor Ferrite 5.3A 0.01Ohm DCR RDL Bag

Descriptions

Descriptions of TDK B82476A1222M000 provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
POWER SMT-INDUCTOR 12.95 x 9.4 x 5.08 2.2uH 7.0A, TAPE & REEL
GENERAL PURPOSE INDUCTOR RoHS Compliant WRAPAROUND DUAL ENDED (Type) Inductor 150C 100kHz 10.5mOhm 2.2muH
SMD / SMT Inductors (Coils), L=2.2μH, 12.95mm x 9.4mm
FIXED IND 2.2UH 6.1A 10.5MOHM SM
6.1A 2.2uH 卤20% 7A Power Inductors ROHS
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82476-A1222-M000