TDK B82462G4332M000

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 31mOhm DCR 2424 Blister T/R
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82462G4332M000.

Future Electronics

Datasheet9 pages6 years ago

IHS

EPCOS

Farnell

DigiKey

CAD Models

Download TDK B82462G4332M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 16Q-Factor Ferrite 2.4A 0.027Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 24mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.4A 0.04Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 12Q-Factor Ferrite 3.5A 0.027Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 0.0336Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 11Q-Factor Ferrite 2.4A 0.058Ohm DCR 2020 T/R

Descriptions

Descriptions of TDK B82462G4332M000 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 31mOhm DCR 2424 Blister T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD
Ind Power Shielded 3.3uH 20% 100KHz Ferrite 2.3A Blister T/R - Tape and Reel (Alt: B82462G4332M)
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
Inductance uH = 3.3 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 31 / Rated Current A = 2.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = PCB / Series = B82462 / Length mm = 6.3 / Width mm = 6.3 / Height mm = 3

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82462-G4332-M
  • B82462-G4332-M000
  • B82462-G4332M
  • B82462G4332M
  • B82462G4332M.