TDK B82432T1105K000

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82432T1105K000.

Burklin Elektronik

Datasheet9 pages6 years ago

EPCOS

Newark

element14

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Unshielded Wirewound 1mH 10% 252KHz 20Q-Factor Ferrite 85mA 15Ohm DCR 2220 T/R
TAIYO YUDENCB2518T102K
Inductor Power Chip Wirewound 1000uH 10% 252KHz Ferrite 0.075A 31.2Ohm DCR 1007 T/R
Fixed Inductor Radial, Vertical Cylinder 1mH ±10% 510mA 2.9Ω 1.3MHz 20@252kHz
Inductor RF Molded Wirewound 1000uH 10% 252KHz 20Q-Factor 0.03A 40Ohm DCR 1812 T/R
Ind 1000.00 Uh 0.180 A 2200.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-05-102K
TAIYO YUDENLB2518T102K
Inductor General Purpose Chip Wirewound 1000uH 10% 252KHz Ferrite 0.015A 31.2Ohm DCR 1007 T/R

Descriptions

Descriptions of TDK B82432T1105K000 provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Chip Molded Wirewound 1000uH 10% 252KHz 20Q-Factor Ferrite 0.07A 30Ohm DCR 1812 T/R Automotive AEC-Q200
GENERAL PURPOSE INDUCTOR RoHS Compliant Lead Free J BEND (Type) Inductor 150C 2.3MHz 30Ohm 1mH
SMD / SMT Inductors (Coils), L=1000μH, 4.5mm x 3.2mm [EIA 1812]
INDUCTOR, 1MH, 70MA, 10%, FULL REEL; Inductance: 1mH; Product Range: -; DC Current Rating: 70mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 30ohm; Inductance Toleranc
Chip Inductor, 1Mh, 70Ma 10% 2.3Mhz; Rango De Producto:Serie B82432T; Inductancia:1Mh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:1812 [Métrica 4532]; Frecuencia De Autoresonancia Mín.:2.3Mhz; Factor Q:20 |Epcos B82432T1105K000
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82432-T1105-K
  • B82432-T1105-K000
  • B82432T1105K