TDK B82432T1102K000

Inductor General Purpose Chip Molded Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrit
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82432T1102K000.

Future Electronics

Datasheet9 pages6 years ago

EPCOS

element14

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Unshielded Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.05A 110mOhm DCR 1812 T/R
Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
Ind General Purpose Chip Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R
RF Choke Wirewound 1uH 10% 7.96MHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1812
Ind Chip Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.05A 1812 T/R

Descriptions

Descriptions of TDK B82432T1102K000 provided by its distributors.

Inductor General Purpose Chip Molded Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrit
SMT INDUCTOR General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD
Power Inductor (SMD), 1 uH, 1.3 A, Unshielded, 1812 [4532 Metric]
Surface Mount High Frequency Inductor, 1 H, B82432T Series, 1.3 A, 1812 [4532 Metric], Wirewound
SMD / SMT Inductors (Coils), L=1μH, 4.5mm x 3.2mm [EIA 1812]
Chip Inductor, 1Uh, 1.3A 10% 110Mhz; Inductance:1Μh; Dc Resistance Max:0.08Ohm; Self Resonant Frequency:110Mhz; Dc Current Rating:1.3A; Inductor Case/Package:1812 [4532 Metric]; Product Range:B82432T Series; Core Material:Ferrite Rohs Compliant: Yes |Epcos B82432T1102K000
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82432-T1102-K
  • B82432-T1102-K000
  • B82432-T1102K
  • B82432T1102K