TDK B82422A1272J100

Inductor RF Molded Wirewound 2.7uH 5% 1MHz 25Q-Factor Ferrite 0.24A 0.88Ohm DCR 1210 Automotive T/R
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A1272J100.

TDK

Datasheet10 pages6 years ago

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 290mA 1.1Ohm DCR 1210 T/R
Ind Power Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 290mA 1210 Blister Plastic T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
TAIYO YUDENLBM2016T2R7J
Inductor RF Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.31A 0.767Ohm DCR 0806 T/R
Ind Chip Molded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1210 T/R
Inductor RF Wirewound 2.7uH 5% 7.9MHz 25Q-Factor Ceramic 0.3A 2.85Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK B82422A1272J100 provided by its distributors.

Inductor RF Molded Wirewound 2.7uH 5% 1MHz 25Q-Factor Ferrite 0.24A 0.88Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
SMD / SMT Inductors (Coils), L=2.7μH, 3.2mm x 2.5mm [EIA 1210]
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-82422-A1272-J100
  • B82422-A1272-J100
  • B82422-A1272J100