TDK B82111BC21

VHF Choke Wirewound 5uH 20% 1MHz Ferrite 10A 0.005Ohm DCR AXL Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82111BC21.

IHS

Datasheet7 pages13 years ago

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

Arrow Electronics

CAD Models

Download TDK B82111BC21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor High Current Toroid 4.7uH/3.5uH 20% 1KHz 10.1A 0.0077Ohm DCR RDL
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
Inductor Power Molded Wirewound 4.7uH 20% 8.5A 0.0202Ohm DCR 4040 T/R
Wurth Elektronik7443310470
Power Inductor, 4.7Uh, Shielded, 11.5A Rohs Compliant: Yes |Würth Elektronik 7443310470
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 8.8A 0.016Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of TDK B82111BC21 provided by its distributors.

VHF Choke Wirewound 5uH 20% 1MHz Ferrite 10A 0.005Ohm DCR AXL Bulk
GENERAL PURPOSE INDUCTOR RoHS Compliant Steel Axial Fixed Inductor 500V 125C 175MHz 5mOhm
VHF CHOKE General Purpose Inductor, 5uH, 20%, 1 Element, Ferrite-Core
VHF CHOKE, 175MHZ, 5UF, 20%, 10A; Product Range:B82111B Series; Inductance:5µH; DC Current Rating:10A; DC Resistance Max:5000µohm; Inductance Tolerance:± 20%; Self Resonant Frequency Min:175MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82111-B-C21
  • B82111B C 21
  • B82111B-C21