TDK B78108E1222K000

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B78108E1222K000.

TDK

Datasheet8 pages10 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Inductor Power Drum Core 2.2uH 20% 7.96MHz 20Q-Factor Ferrite 3.2A 0.021Ohm DCR RDL Automotive Box
Ind Power 2.2uH 10% 7.9MHz Ferrite 2.6A Axial T/R
Ind General Purpose Chip Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 380mA 1812 T/R
RF Choke Bobbin Core 2.2uH 10% 7.9MHz 50Q-Factor Ferrite 0.63A 0.25Ohm DCR AXL Bag

Descriptions

Descriptions of TDK B78108E1222K000 provided by its distributors.

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core
Leaded Inductors (Leaded Coils), L=2.2μH Rated Current=3.4A, Axial DxL:4mmx9.5mm
FIXED IND 2.2UH 3.4A 57 MOHM TH
RoHS Compliant Cut Tape Ferrite PRODUCTION (Last Updated: 2months ago) (Type) Inductor 150MHz 57mOhm 2.2muH 10%
1MHz 150MHz 4A 3.4A 60@7.96MHz 2.2¦ÌH 57m¦¸ ¡À10% ,D4XL9.5MM 9.5mm
Inductor, 2.2Uh, 10%, 3.4A, 150Mhz; Product Range:Bc+ Series; Inductance:2.2Μh; Dc Current Rating:3.4A; Dc Resistance Max:0.057Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency Min:150Mhz; Svhc:Lead (27-Jun-2018) Rohs Compliant: Yes |EPCOS (TDK) B78108E1222K000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos