TDK B64290L84X830

Ferrite Core, Cylindrical, 15 mm Length, 65.8 mm ID, 102 mm OD
$ 19.97

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of TDK B64290L84X830 provided by its distributors.

Ferrite Core, Cylindrical, 15 mm Length, 65.8 mm ID, 102 mm OD
Ferrite Core Toroid Core N30-Material
R 102/65; 8/15N30SINGLE-APERTURE CORE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B64290-L84-X830
  • B64290L 84X830
  • B64290L--84X830