TDK B59880C0160A070

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 160V 70mA 25% 70Ohm
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59880C0160A070.

Newark

Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
Datasheet10 pages12 years ago

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 265V 70mA 20% 45Ohm
RESISTOR, TEMPERATURE DEPENDENT, PTC, 55ohm, SURFACE MOUNT, CHIP, 1210, ROHS COMPLIANT
PTC fuse, self-resetting, SMD, 230 V (AC), 2.5 A, 150 mA (trip), 70 mA (hold), CMF-SDP75-2
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30V 10A 0.6W 1.5s 2.8Ohm SMD Solder Pad 1210 T/R
PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 220VAC 3A 0.15s Radial 9.8 X 5mm Bag
Bel Fuse0ZCH0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R Automotive

Descriptions

Descriptions of TDK B59880C0160A070 provided by its distributors.

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 160V 70mA 25% 70Ohm
PTC Thermistors for Overcurrent Protection, Max. operating voltage=160V, Rated resistance=70Ω
PTC THERMISTOR, 70R, THT; Zero Power Resistance at 25°C: 70ohm; Thermistor Mounting: Through Hole; Product Range: C880 Series; Operating Voltage Max: 160V; Applications: Over Current Protection, Short Circuit Protection; Oper
Ptc Thermistor, Disc, 70 Ohm, 160V, Th; Resistance (25°C):70Ohm; Ptc Thermistor Mounting:Through Hole; Product Range:B59880 Series; Operating Voltage Max:160V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C |Tdk B59880C0160A070.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59880C0160A070.