TDK B59850C130A70

Thermistor PTC 13Ohm 20% 2-Pin Radial Cardboard Strip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59850C130A70.

IHS

Datasheet16 pages12 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=13Ω
265 V 27 Ohm 1.5 mA 20% Tolerance Radial Through Hole PTC Thermistor
Thermistor PTC 16 Ohm 25% 2-Pin 4032 Surface Mount Solder Pad T/R Automotive AEC-Q200
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automotive
BournsMF-R020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm
BournsMF-R020-2
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R

Descriptions

Descriptions of TDK B59850C130A70 provided by its distributors.

Thermistor PTC 13Ohm 20% 2-Pin Radial Cardboard Strip
PTC Thermistor, 13ohm, Through Hole Mount
PTC THERMISTOR C850-A 130-A 70 10X2; 5
PTC THERMISTOR; Thermistor Type:PTC; Resistance:13ohm; Thermistor Tolerance:-20% to +20%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Series:B598 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59850-C130-A70
  • B59850C 130A 70