TDK B59008C0150A040

PTC Limit Temperature Sensors (Sensor), Sensing Temperature (Nom)=150°C, Rated resistance (Max)=250Ω
$ 0.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59008C0150A040.

TDK

Datasheet0 pages0 years ago

Newark

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=0.8Ω
82 Ohm 20% Tolerance Radial Through Hole PTC Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive

Descriptions

Descriptions of TDK B59008C0150A040 provided by its distributors.

PTC Limit Temperature Sensors (Sensor), Sensing Temperature (Nom)=150°C, Rated resistance (Max)=250Ω
Bulk 550OHMS AT 150DEG CEL 2 Through Hole PTC Thermistor 3mm 30V 40C
PTC Thermistor, 250ohm, Through Hole Mount
Thermistor PTC 250 Ohm 2-Pin Radial Bulk
PTC THERMISTOR C 8-A 150-A 40 NAT 150 GRAD C
Ptc Thermistor, 250R, Tht; Zero Power Resistance At 25°C:250Ohm; Thermistor Mounting:Through Hole; Product Range:B59008 Series; Operating Voltage Max:30Vdc; Applications:Limit Temperature Monitoring; Operating Temperature Min:90°C; Rohs Compliant: Yes |Epcos B59008C0150A040

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos