TDK B32686S1104K564

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Chassis Mount
$ 9.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32686S1104K564.

TDK

Datasheet22 pages5 years ago

IHS

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2002-10-31
LTD Date2003-03-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Epcos B32656S 100nF Polypropylene Film Capacitor 2000 V dc; 800 V ac +/-5%; Tab
Cap Film 0.1uF 2000V PP 5% (33.5 X 22 X 30.5mm) Screw Mount 0.011 Ohm 105C T/R
PanasonicECW-F2W104JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-F2104JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-H12104JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32686S1104K564 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Chassis Mount
Film Capacitor, B32686S Series, 0.1 F, 5%, Pp (Polypropylene), 1.6 Kv
Metallized Polypropylene Capacitors (MKP/MFP), 0.1uF, 1600V DC, 18mm(W) x 32.5mm(H) x 42mm(L)
100nF -55鈩儈+100鈩 卤10% Polypropylene Film Capacitors (CBB) ROHS
CAP, 0.1µF, 1.6 KV, 5%, PP; Capacitance: 0.1µF; Voltage Rating: 1.6kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32686S Series; Capacitor Case Style: -; Capacitor Terminals: -;
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos