TDK B32674D3225K000

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32674D3225K000.

IHS

Datasheet43 pages3 years ago

TDK

Newark

Ciiva

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR75IR4220AA50K
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Epcos B32654 2.2uF Polypropylene Film Cap 160V ac; 250V dc +/-10%; Through Hole
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECWFD2W225K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR463R422050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of TDK B32674D3225K000 provided by its distributors.

Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 2.2uF, 300V DC, 11mm(W) x 19mm(H) x 31.5mm(L)
2.2uF -40鈩儈+105鈩 卤10% 300V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
Film Capacitor, B32674 Series, 2.2 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes |Epcos B32674D3225K000
FILM CAPACITOR Radial Film Capacitor 10% 2.2muF 450V
CAP, 2.2µF, 450V, 10%, PP; Capacitance: 2.2µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32674 Series; Capacitor Case Style: -; Capacitor Terminals: Radia
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos