TDK B32656S1684K561

Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.68uF, Chassis Mount
$ 9.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32656S1684K561.

IHS

Datasheet66 pages4 years ago

TDK

EPCOS

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

0.68 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box
Cap Film 0.68uF 1000V PP 10% (42 X 16 X 28.5mm) Screw Mount Plastic Can 0.006 Ohm 100C Automotive Bulk
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.68uF, Chassis Mount
Yageo GroupC4BSPBX3680ZAFJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount
Yageo GroupC4BSNBX3680ZA0J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount

Descriptions

Descriptions of TDK B32656S1684K561 provided by its distributors.

Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.68uF, Chassis Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.68uF, 1700V DC, 30mm(W) x 45mm(H) x 42mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 680nF 750V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, Power Film, 0.68Uf/1.7Kv/Solder Lug; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - Tabs; Capacitance:0.68Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Capacitor Mounting:Panel Mount Rohs Compliant: Yes |EPCOS (TDK) B32656S1684K561

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos